8-bit registered bus transceiver with inverted output, featuring AS Series logic and MILITARY temperature grade. Operates from a 4.5V to 5.5V supply voltage with a nominal 5V. This BIDIRECTIONAL component offers 1 function and 2 ports, with a propagation delay of 11ns. Packaged in a 28-terminal CQCC28 (S-CQCC-N28) with dimensions of 11.43mm x 11.43mm, it supports positive edge triggering and independent control.
Rochester Electronics 5962-88753013A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N28 |
| Width | 11.43 |
| Length | 11.43 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | AS |
| Propagation Delay (tpd) | 11 |
| Number of Bits | 8 |
| Max I(ol) | 0.032 |
| Prop. Delay@Nom-Sup | 15 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 195 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | 38535Q/M;38534H;883B |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics 5962-88753013A to view detailed technical specifications.
No datasheet is available for this part.