MILITARY-grade Registered Bus Transceiver, AS Series, featuring 8 functions and 1-bit bidirectional data transfer with inverted output. Operates across a -55°C to 125°C temperature range with a nominal supply voltage of 5V (4.5V to 5.5V). This TTL-compatible logic IC is housed in a 24-terminal CDIP24 package (R-GDIP-T24) with independent control and positive edge triggering. Key specifications include a propagation delay of 11ns, maximum I(ol) of 0.032A, and a maximum power supply current of 195mA. Screening levels include 38535Q/M, 38534H, and 883B.
Rochester Electronics 5962-8875301LA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Length | 32.004 |
| Number of Functions | 8 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | AS |
| Propagation Delay (tpd) | 11 |
| Number of Bits | 1 |
| Max I(ol) | 0.032 |
| Prop. Delay@Nom-Sup | 15 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 195 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | 38535Q/M;38534H;883B |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics 5962-8875301LA to view detailed technical specifications.
No datasheet is available for this part.