Single-function operational amplifier featuring a voltage-feedback architecture. This MILITARY temperature grade component offers a nominal supply voltage of ±20V, with a maximum supply voltage limit of ±22V. Key specifications include a maximum input offset voltage of 3000µV, a nominal common-mode reject ratio of 80, and a unity gain bandwidth of 250kHz. The device operates across a temperature range of -55°C to 125°C and is housed in an 8-terminal ceramic DIP package.
Rochester Electronics 5962-8958901PA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 20 |
| Supply Current-Max | 3.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.1 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -20 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 250000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | NO |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 0.2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics 5962-8958901PA to view detailed technical specifications.
No datasheet is available for this part.