High-performance operational amplifier with four functions, featuring a voltage-feedback architecture. Offers a nominal supply voltage of ±15V, with limits up to ±20V. Key specifications include a maximum input offset voltage of 2500µV, a nominal slew rate of 12V/µs, and a unity gain bandwidth of 34kHz. This MILITARY temperature grade component operates from -55°C to 125°C and is housed in a 14-terminal CDIP package.
Rochester Electronics 5962-8963401CA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 7.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.2 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 12 |
| Frequency Compensation | YES (AVCL>=10) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 86 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 34000 |
| Neg Supply Voltage Limit-Max | -20 |
| Screening Level | 38535Q/M;38534H;883B |
| Slew Rate-Min | 10 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics 5962-8963401CA to view detailed technical specifications.
No datasheet is available for this part.