The 5962-89688012A is a quad 4-function military-grade multiplexer from Rochester Electronics. It operates within a temperature range of -55°C to 125°C and is powered by a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 4.5V, respectively. This device features a propagation delay of 9ns and has a true output polarity. It is available in a LCC-20 package and is compliant with the MIL-STD-883 screening level.
Rochester Electronics 5962-89688012A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | ACT |
| Propagation Delay (tpd) | 9 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| Screening Level | MIL-STD-883 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 5962-89688012A to view detailed technical specifications.
No datasheet is available for this part.