This quad flip-flop is a 4-bit logic IC with complementary output, designed to operate within a supply voltage range of 4.5V to 5.5V. It features a propagation delay of 12.5ns and a maximum operating frequency of 95MHz. The device is qualified to MIL-STD-883 and has a temperature range of -55°C to 125°C. It is packaged in a 20-pin LCC-20 package.
Rochester Electronics 5962-89693012A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | ACT |
| Propagation Delay (tpd) | 12.5 |
| Number of Bits | 4 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 5962-89693012A to view detailed technical specifications.
No datasheet is available for this part.