This seven segment decoder/driver is a 20-pin logic IC with a temperature grade of military. It operates within a supply voltage range of 4.5 to 5.5V and has a propagation delay of 144 units. The device is packaged in a 0.358 x 0.358 inch LCC-20 package with a height of 0.100 inches. It is designed to meet the requirements of MIL-STD-883 screening level.
Rochester Electronics 5962-89944012A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | SEVEN SEGMENT DECODER/DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 144 |
| Output Polarity | TRUE |
| Screening Level | MIL-STD-883 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics 5962-89944012A to view detailed technical specifications.
No datasheet is available for this part.