This 16-pin dual-in-line package is a military-grade seven segment decoder/driver IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It operates on a nominal supply voltage of 5 volts, with a maximum supply voltage of 5.5 volts and a minimum supply voltage of 4.5 volts. The IC has a propagation delay of 144 units and features true output polarity. It is screened to MIL-STD-883 standards and is packaged in a 0.840 x 0.310 inch, 0.200 inch height DIP-16 package.
Rochester Electronics 5962-8994401EA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | SEVEN SEGMENT DECODER/DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 144 |
| Output Polarity | TRUE |
| Screening Level | MIL-STD-883 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics 5962-8994401EA to view detailed technical specifications.
No datasheet is available for this part.