Rochester Electronics 5962-9218301MCA technical specifications.
| Pin Count | 14 |
| Logic IC Type | INVERTER |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 5962-9218301MCA to view detailed technical specifications.
No datasheet is available for this part.