This dual operational amplifier is a 8-pin device with a nominal supply voltage of 5V and -5V. It has a maximum input offset voltage of 10000uV and a slew rate of 2300V/us. The amplifier is screened to MIL-STD-883 standards and has a common-mode reject ratio of 38. It is available in a DIP package with a width of 7.62mm and a pin count of 8.
Rochester Electronics 5962-9467601MPA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 10000 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 2300 |
| Common-mode Reject Ratio-Nom | 38 |
| Neg Supply Voltage Limit-Max | -6 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics 5962-9467601MPA to view detailed technical specifications.
No datasheet is available for this part.