This 14-pin dual comparator from Rochester Electronics features a temperature grade of MILITARY and a screening level of MIL-PRF-38535 Class V. The device operates over a temperature range of -55C to 125C and has a supply voltage of 5V. The comparator type is specified as COMPARATOR and has an average bias current of 0.001mA. The package type is SOP and the pin count is 14.
Rochester Electronics 5962-9673801VXA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDSO-G14 |
| Width | 6.35 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.001 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| Screening Level | MIL-PRF-38535 Class V |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics 5962-9673801VXA to view detailed technical specifications.
No datasheet is available for this part.