This industrial logic bus driver is a 4-function device with 14 pins, packaged in a lead-free SOP-14 package. It operates over a temperature range of -40°C to 85°C and has a supply voltage range of 4.5V to 5.5V. The device has a propagation delay of 4.9ns and is suitable for use in industrial applications.
Rochester Electronics 74ABT125CSJX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ABT |
| Propagation Delay (tpd) | 4.9 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74ABT125CSJX to view detailed technical specifications.
No datasheet is available for this part.