The 74ABT162244CSSX is a 48-pin SSOP industrial bus driver from Rochester Electronics. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage of 4.5V to 5.5V. This device has a propagation delay of 4.7ns and features 4 functions, 2 ports, and 4-bit logic. It is suitable for use in industrial applications.
Rochester Electronics 74ABT162244CSSX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.5 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ABT |
| Propagation Delay (tpd) | 4.7 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74ABT162244CSSX to view detailed technical specifications.
No datasheet is available for this part.