This industrial-grade logic IC is a 4-port bus driver with a 48-pin SSOP package. It operates within a temperature range of -40 to 85 degrees Celsius and has a supply voltage of 4.5 to 5.5 volts. The IC features a propagation delay of 8 units and supports 4-bit data transfer. It is designed for use in high-reliability applications and is packaged in a 0.300-inch MO-118 SSOP-48 format.
Rochester Electronics 74ABT16244CSSC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.495 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ABT |
| Propagation Delay (tpd) | 8 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74ABT16244CSSC to view detailed technical specifications.
No datasheet is available for this part.