The 74ABT16245CMTD is a 48-pin industrial-grade bus transceiver from Rochester Electronics. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device features a propagation delay of 8ns and supports 8-bit data transfer. The 74ABT16245CMTD is packaged in a TSSOP format, measuring 6.1mm in width and 12.5mm in length.
Rochester Electronics 74ABT16245CMTD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ABT |
| Propagation Delay (tpd) | 8 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74ABT16245CMTD to view detailed technical specifications.
No datasheet is available for this part.