The 74ABT16646CSSCX is an industrial-temperature-rated registered bus transceiver with a 56-pin SSOP package. It operates over a supply voltage range of 4.5 to 5.5V and has a maximum operating temperature of 85°C. The device features a propagation delay of 10ns and supports 8-bit data transfer. It is designed for use in high-speed digital systems and is suitable for applications where high-speed data transfer is required.
Rochester Electronics 74ABT16646CSSCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.5 |
| Length | 18.415 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | ABT |
| Propagation Delay (tpd) | 10 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74ABT16646CSSCX to view detailed technical specifications.
No datasheet is available for this part.