The 74ABT16952CSSC is a dual 8-bit registered bus transceiver with a supply voltage range of 4.5 to 5.5V. It operates over an industrial temperature range of -40 to 85°C. The device has 56 terminals and is packaged in a 0.300 inch, MO-118, SSOP-56 package. It is a registered bus transceiver with a propagation delay of 5.3ns and supports 2 ports.
Rochester Electronics 74ABT16952CSSC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.5 |
| Length | 18.415 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | ABT |
| Propagation Delay (tpd) | 5.3 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74ABT16952CSSC to view detailed technical specifications.
No datasheet is available for this part.