This industrial-temperature-rated registered bus transceiver operates from 4.5 to 5.5V and features a propagation delay of 4.5ns. The device is packaged in a 56-pin TSSOP and is suitable for use in applications requiring high-speed data transfer. The transceiver is designed to operate over a temperature range of -40 to 85°C, making it suitable for use in industrial environments.
Rochester Electronics 74ABT16952DGGRE4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | ABT |
| Propagation Delay (tpd) | 4.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74ABT16952DGGRE4 to view detailed technical specifications.
No datasheet is available for this part.