The 74ABT2240CMSAX is an industrial-grade dual 4-bit bus driver from Rochester Electronics. It operates over a temperature range of -40 to 85°C and is supplied with a nominal voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The device is packaged in a 5.30 MM, EIAJ TYPE2, SSOP-20 package and features a propagation delay of 5.3ns. It has two ports and two functions, with a terminal position of dual and a logic IC type of bus driver.
Rochester Electronics 74ABT2240CMSAX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ABT |
| Propagation Delay (tpd) | 5.3 |
| Number of Bits | 4 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74ABT2240CMSAX to view detailed technical specifications.
No datasheet is available for this part.