The 74ABT240CSC is a dual 4-bit bus driver IC with industrial temperature range, operating from 4.5V to 5.5V. It features a propagation delay of 4.8ns and has 20 terminals. The device is packaged in a 20-pin SOP package, measuring 7.493mm in width and 12.8015mm in length. It is designed for use in logic applications and is suitable for industrial environments.
Rochester Electronics 74ABT240CSC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.493 |
| Length | 12.8015 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ABT |
| Propagation Delay (tpd) | 4.8 |
| Number of Bits | 4 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74ABT240CSC to view detailed technical specifications.
No datasheet is available for this part.