The 74ABT244CMSAX is a dual 4-bit bus driver from Rochester Electronics, featuring a supply voltage range of 4.5 to 5.5V and a maximum operating temperature of 85 degrees Celsius. This industrial-temperature device has a propagation delay of 8.5ns and is available in a 20-pin SSOP package. The device is designed for use in logic applications and is part of the ABT family of logic ICs.
Rochester Electronics 74ABT244CMSAX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ABT |
| Propagation Delay (tpd) | 8.5 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74ABT244CMSAX to view detailed technical specifications.
No datasheet is available for this part.