The 74ABT244CPC is a dual 4-bit bus driver from Rochester Electronics. It operates over an industrial temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V, with a maximum rating of 5.5V and a minimum rating of 4.5V. The device is packaged in a 20-pin DIP and features a propagation delay of 8.5ns.
Rochester Electronics 74ABT244CPC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.075 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ABT |
| Propagation Delay (tpd) | 8.5 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74ABT244CPC to view detailed technical specifications.
No datasheet is available for this part.