The 74ABT245CMSAX is a 20-pin industrial-grade logic bus transceiver from Rochester Electronics. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 4.5V to 5.5V. The device features a propagation delay of 3.6ns and supports 8-bit data transfer. It is available in a 5.3mm x 7.2mm SSOP-20 package.
Rochester Electronics 74ABT245CMSAX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ABT |
| Propagation Delay (tpd) | 3.6 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74ABT245CMSAX to view detailed technical specifications.
No datasheet is available for this part.