The 74ABT2541CSJX is an industrial-grade 8-bit bus driver IC with a supply voltage of 5V, ranging from 4.5V to 5.5V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device features a true output polarity and has a propagation delay of 11ns. It is available in a 20-pin R-PDSO-G20 SOP package, measuring 5.3mm in width and 12.6mm in length.
Rochester Electronics 74ABT2541CSJX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ABT |
| Propagation Delay (tpd) | 11 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74ABT2541CSJX to view detailed technical specifications.
No datasheet is available for this part.