The 74ABT373CSC is a 20-pin industrial temperature bus driver IC from Rochester Electronics. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 9.5ns. This device is a single-function logic IC with 8-bit output and true output polarity. It is available in a SOP package with dimensions of 7.493mm in width and 12.802mm in length. The IC is designed for use in industrial applications and is compliant with industrial temperature grade specifications.
Rochester Electronics 74ABT373CSC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.493 |
| Length | 12.802 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ABT |
| Propagation Delay (tpd) | 9.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74ABT373CSC to view detailed technical specifications.
No datasheet is available for this part.