The 74AC109SJX is a dual JK flip-flop integrated circuit with 16 inputs and 16 outputs. It operates over an industrial temperature range of -40°C to 85°C and is packaged in a 16-pin SOP package. The device has a maximum propagation delay of 16ns and a maximum clock frequency of 125MHz. It is designed for use in digital logic applications and is compatible with 3.3V, 5V, and 6V supply voltages.
Rochester Electronics 74AC109SJX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | J-KBAR FLIP-FLOP |
| Family | AC |
| Propagation Delay (tpd) | 16 |
| Number of Bits | 2 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 125 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74AC109SJX to view detailed technical specifications.
No datasheet is available for this part.