This industrial-grade multiplexer features 16 terminals, a 3.9x9.9mm SOP package, and operates between -40°C and 85°C. It is a dual multiplexer with 4 inputs and 1 output, and has a propagation delay of 10.9ns. The device is powered by a nominal 5V supply voltage and can tolerate up to 5.5V. It is a member of the AC family of logic ICs.
Rochester Electronics 74AC11353D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MULTIPLEXER |
| Family | AC |
| Propagation Delay (tpd) | 10.9 |
| Output Polarity | INVERTED |
| Number of Outputs | 1 |
| Number of Inputs | 4 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74AC11353D to view detailed technical specifications.
No datasheet is available for this part.