The 74AC11SC is a 14-pin industrial-grade AND gate logic IC from Rochester Electronics. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 10ns. The device is designed for use with supply voltages between 2V and 6V, with a nominal voltage of 3.3V. It features a dual terminal position and a JEDEC package code of R-PDSO-G14. The IC is packaged in a SOP package with dimensions of 3.9mm in width and 8.6235mm in length.
Rochester Electronics 74AC11SC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.6235 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | AC |
| Propagation Delay (tpd) | 10 |
| Number of Inputs | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74AC11SC to view detailed technical specifications.
No datasheet is available for this part.