The 74AC125SC is a 14-pin industrial-grade logic IC with a supply voltage range of 2V to 6V and a nominal operating voltage of 3.3V. It features a propagation delay of 10ns and is suitable for use in industrial environments with operating temperatures ranging from -40°C to 85°C. The IC has a dual terminal position and a JEDEC package code of R-PDSO-G14, measuring 3.9mm in width and 8.625mm in length. It is a member of the AC family of logic ICs and is used as a bus driver.
Rochester Electronics 74AC125SC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.625 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AC |
| Propagation Delay (tpd) | 10 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74AC125SC to view detailed technical specifications.
No datasheet is available for this part.