The 74AC125SJX is an industrial-grade bus driver IC from Rochester Electronics, featuring a 14-pin R-PDSO-G14 package and a propagation delay of 10ns. It operates over a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 3.3V, with a maximum supply voltage of 6V and a minimum supply voltage of 2V. This IC is designed for use in logic applications and is part of the AC family of logic ICs.
Rochester Electronics 74AC125SJX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AC |
| Propagation Delay (tpd) | 10 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74AC125SJX to view detailed technical specifications.
No datasheet is available for this part.