The 74AC174SJX is a 16-bit D flip-flop with a 6-bit output and a maximum operating frequency of 125 MHz. It operates within a supply voltage range of 2 to 6 volts and has a temperature grade of industrial. The device is packaged in a 16-pin SOP package and has a propagation delay of 12 ns.
Rochester Electronics 74AC174SJX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | AC |
| Propagation Delay (tpd) | 12 |
| Number of Bits | 6 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 125 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74AC174SJX to view detailed technical specifications.
No datasheet is available for this part.