The 74AC20MTC is a dual NAND gate IC with a temperature grade of industrial, suitable for operation between -40°C and 85°C. It has a supply voltage range of 2V to 6V and a propagation delay of 10ns. The IC is packaged in a TSSOP-14 package with 14 terminals. It is a member of the AC family of logic ICs and is designed for use in a variety of digital logic applications.
Rochester Electronics 74AC20MTC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | AC |
| Propagation Delay (tpd) | 10 |
| Number of Inputs | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74AC20MTC to view detailed technical specifications.
No datasheet is available for this part.