The 74AC20SCX is a dual NAND gate IC with 14 terminals, operating over an industrial temperature range of -40 to 85 degrees Celsius. It has a supply voltage range of 2 to 6 volts and a propagation delay of 10 nanoseconds. The device is packaged in a 14-pin R-PDSO-G14 SOP package with a width of 3.9 millimeters and a length of 8.6235 millimeters. It is designed for use in logic applications and is compliant with industrial temperature grade specifications.
Rochester Electronics 74AC20SCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.6235 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | AC |
| Propagation Delay (tpd) | 10 |
| Number of Inputs | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74AC20SCX to view detailed technical specifications.
No datasheet is available for this part.