The 74AC20SJ is a dual NAND gate IC from Rochester Electronics, featuring a 14-pin R-PDSO-G14 package and industrial temperature grade. It operates over a supply voltage range of 2V to 6V and has a propagation delay of 10ns. The device is suitable for use in applications requiring high-speed logic operations, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Rochester Electronics 74AC20SJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | AC |
| Propagation Delay (tpd) | 10 |
| Number of Inputs | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74AC20SJ to view detailed technical specifications.
No datasheet is available for this part.