The 74AC241MTC is a dual bus driver IC with 20 terminals, operating over an industrial temperature range of -40°C to 85°C. It has a supply voltage range of 2V to 6V and is packaged in a 4.4mm x 6.5mm TSSOP-20 package. This IC is a member of the AC family and has a propagation delay of 10.5ns. It is designed for use in logic applications and is suitable for use in industrial environments.
Rochester Electronics 74AC241MTC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AC |
| Propagation Delay (tpd) | 10.5 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74AC241MTC to view detailed technical specifications.
No datasheet is available for this part.