The 74AC241SJX is a 20-pin industrial dual bus driver with two 4-bit ports. It operates within a temperature range of -40 to 85 degrees Celsius and is powered by a supply voltage between 2 and 6 volts. The JEDEC package code is R-PDSO-G20, a 5.3mm wide and 12.6mm long SOP-20 package. This logic IC is a member of the AC family and has a propagation delay of 10.5ns.
Rochester Electronics 74AC241SJX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.6 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AC |
| Propagation Delay (tpd) | 10.5 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74AC241SJX to view detailed technical specifications.
No datasheet is available for this part.