The 74AC273SJX is an 8-bit D flip-flop with a propagation delay of 14.5ns and a maximum operating temperature of 85°C. It is packaged in a 5.3mm lead-free SOP-20 package. The device operates within a supply voltage range of 2V to 6V and has a maximum frequency of 125MHz. It is designed for industrial temperature applications and is part of the AC family of logic ICs.
Rochester Electronics 74AC273SJX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.6 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | AC |
| Propagation Delay (tpd) | 14.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 125 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74AC273SJX to view detailed technical specifications.
No datasheet is available for this part.