The 74AC280SJ is an industrial-grade parity generator/checker IC with a supply voltage range of 3.3V to 6V. It features a 14-pin SOP package and operates over a temperature range of -40°C to 85°C. This device is a member of the AC family and is used for arithmetic and logic unit applications. It has a propagation delay of 18.5ns and supports 9-bit operations with complementary output polarity.
Rochester Electronics 74AC280SJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | PARITY GENERATOR/CHECKER |
| Family | AC |
| Propagation Delay (tpd) | 18.5 |
| Number of Bits | 9 |
| Output Polarity | COMPLEMENTARY |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74AC280SJ to view detailed technical specifications.
No datasheet is available for this part.