The 74AC373PC is an industrial-grade, 8-bit bus driver IC from Rochester Electronics. It features a dual configuration with a true output polarity and operates within a supply voltage range of 2V to 6V. The device has a propagation delay of 15ns and is available in a 20-pin PDIP package. The 74AC373PC is suitable for use in industrial applications and has a temperature range of -40°C to 85°C.
Rochester Electronics 74AC373PC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 25.905 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AC |
| Propagation Delay (tpd) | 15 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74AC373PC to view detailed technical specifications.
No datasheet is available for this part.