The 74AC74SC is a dual 1-bit D flip-flop integrated circuit with a 14-pin SOIC package. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 3.3V and 6V. The device has a maximum propagation delay of 16 ns and a maximum clock frequency of 125 MHz. It is a lead-free device with a JEDEC package code of R-PDSO-G14.
Rochester Electronics 74AC74SC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.6235 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | AC |
| Propagation Delay (tpd) | 16 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 125 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74AC74SC to view detailed technical specifications.
No datasheet is available for this part.