The 74AC74SJ is a dual flip-flop integrated circuit with a supply voltage range of 2V to 6V and a maximum operating temperature of 85°C. It has 14 terminals and a JEDEC package code of R-PDSO-G14. The device is a type of D flip-flop with a propagation delay of 16 units and a maximum frequency of 125 MHz. It is designed for industrial applications and has a lead-free package type of 5.30 MM, EIAJ TYPE2, SOP-14.
Rochester Electronics 74AC74SJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | AC |
| Propagation Delay (tpd) | 16 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 125 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74AC74SJ to view detailed technical specifications.
No datasheet is available for this part.