The 74ACQ245SJX is a 20-pin industrial bus transceiver from Rochester Electronics, operating within a temperature range of -40°C to 85°C. It features a 20-pin SOP package and supports a supply voltage of 3.3V to 6V. This device is a bus transceiver with a propagation delay of 10.5ns and can handle 8-bit data. It has two ports and is designed for industrial applications.
Rochester Electronics 74ACQ245SJX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.6 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AC |
| Propagation Delay (tpd) | 10.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74ACQ245SJX to view detailed technical specifications.
No datasheet is available for this part.