The 74ACQ374SJ is an industrial-grade, 8-bit bus driver with two ports. It operates within a temperature range of -40 to 85 degrees Celsius. The device has a propagation delay of 13.5ns and is powered by a supply voltage between 2 and 6 volts. It is packaged in a 20-pin R-PDSO-G20 package with dimensions of 5.3mm in width and 12.6mm in length.
Rochester Electronics 74ACQ374SJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AC |
| Propagation Delay (tpd) | 13.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74ACQ374SJ to view detailed technical specifications.
No datasheet is available for this part.