The 74ACT00SJX is a dual NAND gate IC from Rochester Electronics, featuring 14 terminals and a DUAL terminal position. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 4.5V to 5.5V. The IC is packaged in a lead-free, EIAJ Type 2 SOP-14 package with a width of 5.3mm and a length of 10.2mm. It is designed for industrial applications and has a propagation delay of 9.5ns.
Rochester Electronics 74ACT00SJX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | ACT |
| Propagation Delay (tpd) | 9.5 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74ACT00SJX to view detailed technical specifications.
No datasheet is available for this part.