The 74ACT109PC is a 16-channel dual JK flip-flop integrated circuit with industrial temperature operation. It is designed for use with a 5V supply voltage and features a propagation delay of 13ns. The device is packaged in a 0.300 inch, plastic DIP-16 package and is suitable for use in a variety of logic applications. The 74ACT109PC is capable of operating over a temperature range of -40°C to 85°C.
Rochester Electronics 74ACT109PC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | J-KBAR FLIP-FLOP |
| Family | ACT |
| Propagation Delay (tpd) | 13 |
| Number of Bits | 2 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 125 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74ACT109PC to view detailed technical specifications.
No datasheet is available for this part.