This industrial-grade arithmetic logic unit operates over a temperature range of -40 to 85 degrees Celsius. It features a 5V supply voltage with a maximum rating of 5.5V and a minimum rating of 4.5V. The device has 28 terminals and a dual terminal position. The propagation delay is 25.4ns. It is available in a 28-pin SOP package with dimensions of 7.5mm in width and 17.9mm in length.
Rochester Electronics 74ACT11181DW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | ARITHMETIC LOGIC UNIT |
| Family | ACT |
| Propagation Delay (tpd) | 25.4 |
| Number of Bits | 4 |
| Output Polarity | INVERTED |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74ACT11181DW to view detailed technical specifications.
No datasheet is available for this part.