The 74ACT11521DBLE is an industrial temperature 8-bit identity comparator from Rochester Electronics. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 13.6ns. The comparator is available in a plastic SSOP-20 package and is suitable for use in a variety of logic IC applications.
Rochester Electronics 74ACT11521DBLE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | IDENTITY COMPARATOR |
| Family | ACT |
| Propagation Delay (tpd) | 13.6 |
| Number of Bits | 8 |
| Output Polarity | INVERTED |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74ACT11521DBLE to view detailed technical specifications.
No datasheet is available for this part.