The 74ACT138PC is a 16-channel dual multiplexer with an industrial temperature range of -40 to 85 degrees Celsius. It operates at a supply voltage of 4.5 to 5.5 volts and has a propagation delay of 11.5 nanoseconds. The device is packaged in a 16-pin DIP package with a width of 7.62 millimeters and a length of 19.305 millimeters. It is a logic IC of the OTHER DECODER/DRIVER type and has a single function.
Rochester Electronics 74ACT138PC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | ACT |
| Propagation Delay (tpd) | 11.5 |
| Output Polarity | INVERTED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74ACT138PC to view detailed technical specifications.
No datasheet is available for this part.