This dual 16-pin DIP industrial logic IC features 2 functions and operates within a temperature range of -40°C to 85°C. It is designed to work with a supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The JEDEC package code is R-PDIP-T16, and the package type is 0.300 INCH, PLASTIC, MS-001, DIP-16. The logic IC type is OTHER DECODER/DRIVER, and the family is ACT.
Rochester Electronics 74ACT139PC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | ACT |
| Propagation Delay (tpd) | 10.5 |
| Output Polarity | INVERTED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74ACT139PC to view detailed technical specifications.
No datasheet is available for this part.