The 74ACT151SJ is a 16-channel multiplexer with a supply voltage range of 4.5 to 5.5V and a maximum operating temperature of 85 degrees Celsius. It is a logic IC with a propagation delay of 18.5ns and a terminal position of dual in-line. The device is packaged in a 16-pin SOP package with a width of 5.3mm and a length of 10.2mm. It is designed for industrial applications and is compliant with JEDEC standards.
Rochester Electronics 74ACT151SJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | ACT |
| Propagation Delay (tpd) | 18.5 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74ACT151SJ to view detailed technical specifications.
No datasheet is available for this part.